+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2803

Module robotics: controller; wireless; 2.5÷16VDC; RC; 15A; OUT: 1


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2803
TME Symbol:
POLOLU-2803

Specification

Manufacturer
POLOLU
Type of robotics module
controller
Kind of module
wireless
Interface
RC
Maximum current
15A
Number of outputs
1
Information
product is not a working device, but only component
Supply voltage
  • 2.5...16V DC
Kit contents
  • connectors
  • module
Gross weight4.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules POLOLU,
*
POLOLU-2803
5 in TME stock
Net price for quantities from 1 pcs - 14.43 EURGross price for quantities from 1 pcs - 14.43 EUR
Net price for quantities from 3 pcs - 12.74 EURGross price for quantities from 3 pcs - 12.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.