+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STSPIN220 LOW-VOLTAGE STEPPER MOTOR DRIV

Stepper motor controller; STSPIN220; 1.1A; Uin mot: 1.8÷10V


Manufacturer: POLOLU

Manufacturer part number:
STSPIN220 LOW-VOLTAGE STEPPER MOTOR DRIV
TME Symbol:
POLOLU-2877

Specification

Manufacturer
POLOLU
Type of robotics module
stepper motor controller
Integrated circuit
STSPIN220
Continuous output current per channel
1.1A
Motor input voltage
1.8...10V
Logic input voltage
1.6...5.5V
Board dimensions
15.3x20.3mm
Resolution
1/1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 of microstep
Information
product is not a working device, but only component
Kit contents
  • connectors
  • module
Gross weight3.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
STSPIN220 LOW-VOLTAGE STEPPER MOTOR DRIV
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 3 pcs - 11.00 USDGross price for quantities from 3 pcs - 11.00 USD
Packaging method by the manufacturer:Bag = 10 pcs