+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TIC T249 USB MULTI-INTERFACE STEPPER CON

Stepper motor controller; TB67S249FTG; 1.8A; Uin mot: 10÷47V


Manufacturer: POLOLU

Manufacturer part number:
TIC T249 USB MULTI-INTERFACE STEPPER CON
TME Symbol:
POLOLU-3138

Specification

Manufacturer
POLOLU
Type of robotics module
stepper motor controller
Integrated circuit
TB67S249FTG
Continuous output current per channel
1.8A
Motor input voltage
10...47V
Logic input voltage
5V
Kit contents
module
Resolution
1/1, 1/2, 1/4, 1/8, 1/16, 1/32 of microstep
Information
product is not a working device, but only component
Interface
  • analog
  • I2C
  • PWM
  • RC
  • TTL
  • USB
Caution!
  • Version with soldered pin headers!
Gross weight10.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
TIC T249 USB MULTI-INTERFACE STEPPER CON
1 in TME stock
Net price for quantities from 1 pcs - 93.24 EURGross price for quantities from 1 pcs - 93.24 EUR
Net price for quantities from 3 pcs - 81.80 EURGross price for quantities from 3 pcs - 81.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.