+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

75:1 25DX54L MM HP 12V

Motor: DC; with gearbox; HP; 12VDC; 5.6A; Shaft: D spring; 130rpm


Manufacturer: POLOLU

Manufacturer part number:
75:1 25DX54L MM HP 12V
TME Symbol:
POLOLU-3206

Specification

Manufacturer
POLOLU
Type of motor
DC
Kind of motor
with gearbox
Manufacturer series
High Power
Max. operating current
5.6A
Shaft surface
D spring
Nominal rot. speed measured after gear
130rpm
Torque
max. 1694.8mNm
Gear
75:1
Shaft diameter
4mm
Operating current
0.3A
Double sided shaft
no
Body dimensions
Ø25x54mm
Information
product is not a working device, but only component
Supply voltage
  • 12V DC
Dimensions
Gross weight96.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors POLOLU,
See other products from this series.:
*
75:1 25DX54L MM HP 12V
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.01 EURGross price for quantities from 1 pcs - 38.01 EUR
Net price for quantities from 3 pcs - 33.55 EURGross price for quantities from 3 pcs - 33.55 EUR