+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: POLOLU
Manufacturer | POLOLU | |
Type of motor | DC | |
Kind of motor | with encoder, with gearbox | |
Manufacturer series | High Power | |
Max. operating current | 5.6A | |
Shaft surface | D spring | |
Nominal rot. speed measured after gear | 500rpm | |
Torque | max. 600.23mNm | |
Gear | 20.4:1 | |
Shaft diameter | 4mm | |
Operating current | 0.3A | |
Resolution | 48imp/revol. | |
Kind of sensor | encoder | |
Body dimensions | Ø25x65mm | |
Information | product is not a working device, but only component |