+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

75:1 METAL GEARMOTOR 25DX69L MM HP 12V W

Motor: DC; with encoder,with gearbox; HP; 12VDC; 5.6A; 130rpm


Manufacturer: POLOLU

Manufacturer part number:
75:1 METAL GEARMOTOR 25DX69L MM HP 12V W
TME Symbol:
POLOLU-4846

Specification

Manufacturer
POLOLU
Type of motor
DC
Kind of motor
with encoder, with gearbox
Manufacturer series
High Power
Max. operating current
5.6A
Shaft surface
D spring
Nominal rot. speed measured after gear
130rpm
Torque
max. 1694.77mNm
Gear
74.83:1
Shaft diameter
4mm
Operating current
0.3A
Resolution
48imp/revol.
Kind of sensor
encoder
Body dimensions
Ø25x69mm
Information
product is not a working device, but only component
Supply voltage
  • 12V DC
Dimensions
Gross weight119.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors POLOLU
*
75:1 METAL GEARMOTOR 25DX69L MM HP 12V W
Product withdrawn from the offer
Use the specification table below to search for similar products