+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

99:1 METAL GEARMOTOR 25DX69L MM HP 12V W

Motor: DC; with encoder,with gearbox; Medium Power; 12VDC; 5.6A


Manufacturer: POLOLU

Manufacturer part number:
99:1 METAL GEARMOTOR 25DX69L MM HP 12V W
TME Symbol:
POLOLU-4847

Specification

Manufacturer
POLOLU
Type of motor
DC
Kind of motor
with encoder, with gearbox
Manufacturer series
Medium Power
Max. operating current
5.6A
Shaft surface
D spring
Nominal rot. speed measured after gear
100rpm
Torque
max. 2118.46mNm
Gear
98.78:1
Shaft diameter
4mm
Operating current
0.3A
Resolution
48imp/revol.
Kind of sensor
encoder
Body dimensions
Ø25x69mm
Information
product is not a working device, but only component
Supply voltage
  • 12V DC
Dimensions
Gross weight132.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors POLOLU,
See other products from this series.:
*
99:1 METAL GEARMOTOR 25DX69L MM HP 12V W
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.24 EURGross price for quantities from 1 pcs - 54.24 EUR
Net price for quantities from 3 pcs - 47.86 EURGross price for quantities from 3 pcs - 47.86 EUR