+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-707

DC-motor driver; VNH3SP30; 10kHz; PWM; 9A; Uin mot: 5.5÷16V; Ch: 2


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-707
TME Symbol:
POLOLU-707

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Integrated circuit
VNH3SP30
Max. frequency
10kHz
Interface
PWM
Continuous output current per channel
9A
Motor input voltage
5.5...16V
Logic input voltage
5V
Number of channels
2
Kit contents
module
Board dimensions
47.2x47.2mm
Information
product is not a working device, but only component
Gross weight23.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-707
0 in TME stock
Net price for quantities from 1 pcs - 138.05 GBPGross price for quantities from 1 pcs - 138.05 GBP
Net price for quantities from 3 pcs - 121.81 GBPGross price for quantities from 3 pcs - 121.81 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.