+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9190CC

Tape: high temperature resistant; Thk: 63.5um; 55%; golden; reel

Manufacturer: BLT

Manufacturer part number:
9190CC
TME Symbol:
POLYHT-DOT9

Specification

Manufacturer
BLT
Type of tape
high temperature resistant
Thickness
63.5µm
Elongation at rupture
55%
Colour
golden
Operating temperature
-70...250°C
Tape material
polyimide
Kind of package
reel
Application
for PCB parts protection during wave soldering
Test voltage
6500V
Soldering equipment features
selfadhesive, coated with silicone adhesive
Quantity in set/package
1000pcs.
Appearance
dot
Diameter
9mm
Gross weight41.41 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: High Temperature Resistant Tapes BLT,
*
9190CC
0 in TME stock
Net price for quantities from 1 rol - 21.98 USDGross price for quantities from 1 rol - 21.98 USD
Net price for quantities from 3 rol - 20.81 USDGross price for quantities from 3 rol - 20.81 USD
Net price for quantities from 5 rol - 18.82 USDGross price for quantities from 5 rol - 18.82 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.