You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2390 POMONA - Case

Case; blue; BNC x2,female; 335V

Manufacturer part number:
2390

TME Symbol:
POM-2390

Specification

Manufacturer
POMONA
Type of test accessories
case
Colour
blue
Max. operating voltage
335V
Body dimensions
57.15x28.7x22.35mm
Operating temperature
-55...150°C
Kind of connector
  • BNC x2
  • female
DimensionsSee
Gross weight63.9 g
Certificates

WATCH VIDEO

See other products in this category: Accessories - Others POMONA,
*
2390
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices