+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5437

Test clip; grey; Row pitch: 36.32/19.3mm; gold-plated

Manufacturer: POMONA

Manufacturer part number:
5437
TME Symbol:
POM-5437

Specification

Manufacturer
POMONA
Type of test accessories
test clip
Colour
grey
Row pitch
36.32/19.3mm
Contact plating
gold-plated
Application
SO28, SOIC28, SOJ28
Gross weight22.9 g
Certificates
See other products in this category: Test Clips POMONA,
*
5437
2 in TME stock
Net price for quantities from 1 pcs - 44.57 EURGross price for quantities from 1 pcs - 44.57 EUR
Net price for quantities from 3 pcs - 42.37 EURGross price for quantities from 3 pcs - 42.37 EUR
Net price for quantities from 10 pcs - 39.89 EURGross price for quantities from 10 pcs - 39.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.