+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-C19-16/EU30

Cable; H05VV-F; 3x1.5mm2; CEE 7/7 (E/F) plug,IEC C19 female; PVC


Manufacturer: POS

Manufacturer part number:
POSAC-C19-16/EU30
TME Symbol:
POSAC-C19-16/EU30

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C19 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight407.3 g
Certificates
EAN code5902135140307
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C19-16/EU30
87 in TME stock
Net price for quantities from 1 pcs - 10.36 EURGross price for quantities from 1 pcs - 10.36 EUR
Net price for quantities from 10 pcs - 8.69 EURGross price for quantities from 10 pcs - 8.69 EUR
Net price for quantities from 50 pcs - 7.87 EURGross price for quantities from 50 pcs - 7.87 EUR
Net price for quantities from 100 pcs - 7.04 EURGross price for quantities from 100 pcs - 7.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.