+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-UM5

Board: universal; single sided,prototyping; W: 72mm; L: 102mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
PP-UM5
TME Symbol:
PP-UM5

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1mm
Width
72mm
Length
102mm
Number of soldering pads
884
Prototyping boards features
non-drilled
Gross weight16.29 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
PP-UM5
9 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
Net price for quantities from 25 pcs - 2.45 USDGross price for quantities from 25 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.