+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-UM6

Board: universal; single sided,prototyping; W: 68mm; L: 175mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
PP-UM6
TME Symbol:
PP-UM6

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
68mm
Length
175mm
Copper plating thickness
35µm
Kind of board clad
tin plated soldering pads
Number of soldering pads
1260
Soldering pads pitch
2.54mm
Prototyping boards features
non-drilled
Gross weight25.46 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
PP-UM6
31 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 5 pcs - 2.76 EURGross price for quantities from 5 pcs - 2.76 EUR
Net price for quantities from 25 pcs - 2.59 EURGross price for quantities from 25 pcs - 2.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.