+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP009AN-S

Enclosure: multipurpose; X: 54mm; Y: 121mm; Z: 42mm; vented; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP009AN-S
TME Symbol:
PP009AN-S

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
54mm
Dimension Y
121mm
Dimension Z
42mm
Version
vented
Manufacturer series
SIMPLEGANT I
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight62.65 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP009AN-S
37 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 5 pcs - 3.70 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
Net price for quantities from 100 pcs - 3.23 USDGross price for quantities from 100 pcs - 3.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.