+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP025M-S

Enclosure: multipurpose; X: 56mm; Y: 90mm; Z: 23mm; ABS; ivory


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP025M-S
TME Symbol:
PP025M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
90mm
Dimension Z
23mm
Enclosure material
ABS
Body colour
ivory
Gross weight31.71 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP025M-S
5 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.73 EURGross price for quantities from 10 pcs - 2.73 EUR
Net price for quantities from 88 pcs - 2.43 EURGross price for quantities from 88 pcs - 2.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.