+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP032W-S

Enclosure: multipurpose; X: 67mm; Y: 125mm; Z: 31mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP032W-S
TME Symbol:
PP032W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
125mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
white
Gross weight93.7 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP032W-S
1 in TME stock
Net price for quantities from 1 pcs - 6.10 EURGross price for quantities from 1 pcs - 6.10 EUR
Net price for quantities from 10 pcs - 5.50 EURGross price for quantities from 10 pcs - 5.50 EUR
Net price for quantities from 43 pcs - 4.88 EURGross price for quantities from 43 pcs - 4.88 EUR
No. of pieces (Multiplicity: 1)