+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP151-R

Test lead; 60VDC; 20A; banana plug 4mm,both sides; Len: 1.5m; red


Manufacturer: AXIOMET

Manufacturer part number:
PP151-R
TME Symbol:
PP151-R

Specification

Manufacturer
AXIOMET
Type of test accessories
test lead
Rated voltage
60V DC
Current rating
20A
Connector variant
with 4mm axial socket
Cable length
1.5m
Colour
red
Wire cross-section
1mm2
Operating temperature
-20...80°C
Wire insulation material
PVC
Related items
AX-3003P, AX-3005DLS, AX-3005DS, AX-3005PQ, AX-3010DS
Test lead configuration
  • banana plug 4mm
  • both sides
Gross weight55.49 g
Certificates
See other products in this category: Single Test Leads AXIOMET,
*
PP151-R
2 in TME stock
Net price for quantities from 1 pcs - 5.18 EURGross price for quantities from 1 pcs - 5.18 EUR
Net price for quantities from 3 pcs - 4.48 EURGross price for quantities from 3 pcs - 4.48 EUR
Net price for quantities from 10 pcs - 4.09 EURGross price for quantities from 10 pcs - 4.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.