+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP072N-S

Enclosure: multipurpose; X: 40mm; Y: 84mm; Z: 24mm; OVALCLASSIC; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP072N-S
TME Symbol:
PP72N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
84mm
Dimension Z
24mm
Manufacturer series
OVALCLASSIC
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight25.1 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP072N-S
65 in TME stock
Net price for quantities from 1 pcs - 2.30 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 5 pcs - 2.11 EURGross price for quantities from 5 pcs - 2.11 EUR
Net price for quantities from 25 pcs - 1.97 EURGross price for quantities from 25 pcs - 1.97 EUR
Net price for quantities from 100 pcs - 1.90 EURGross price for quantities from 100 pcs - 1.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.