+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP085DN-S

Enclosure: multipurpose; X: 36mm; Y: 51mm; Z: 21mm; SIMPLEGANT I; ABS

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP085DN-S
TME Symbol:
PP85ND

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
51mm
Dimension Z
21mm
Manufacturer series
SIMPLEGANT I
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight14 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP085DN-S
35 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)