+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | |
Type of cable accessories | cable gland | |
Gland thread | PG21 | |
IP rating | IP66, IP68 | |
Body material | polyamide | |
Body colour | dark grey | |
Cable external diameter | 13...18mm | |
Thread length | 11mm | |
Kind of thread | PG | |
Spanner size | 33mm | |
Quantity in set/package | 10pcs. | |
Operating temperature | -20...100°C |