+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPF6-9012-B

Patch panel; RACK; black; RJ45 socket x12; rack 10"; 10"; Cat 6

Manufacturer: LANBERG

Manufacturer part number:
PPF6-9012-B
TME Symbol:
PPF6-9012-B

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x12
Mounting
rack 10"
Number of ports
12
Standard
10"
Ethernet category
Cat 6
Body dimensions
215x130x44.45mm
Shield structure
shielded
Useful height (U)
1U
Gross weight1.0026 kg
Certificates
EAN code5901969416022

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPF6-9012-B
6 in TME stock
Net price for quantities from 1 pcs - 15.47 GBPGross price for quantities from 1 pcs - 15.47 GBP
Net price for quantities from 3 pcs - 13.54 GBPGross price for quantities from 3 pcs - 13.54 GBP
No. of pieces (Multiplicity: 1)