+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LANBERG | |
Type of network accessories | patch panel | |
Version | RACK | |
Colour | white | |
Connection | RJ45 socket x24 | |
Mounting | rack 19" | |
Number of ports | 24 | |
Standard | 19" | |
Kit contents | ground cord | |
Ethernet category | Cat 6 | |
Body dimensions | 445x114.5x44.45mm | |
Shield structure | shielded | |
Useful height (U) | 1U |