+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPU6-9012-B

Patch panel; RACK; black; RJ45 socket x12; rack 10"; 10"; Cat 6


Manufacturer: LANBERG

Manufacturer part number:
PPU6-9012-B
TME Symbol:
PPU6-9012-B

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x12
Mounting
rack 10"
Number of ports
12
Standard
10"
Ethernet category
Cat 6
Body dimensions
215x32.5x44.5mm
Shield structure
unshielded
Useful height (U)
1U
Gross weight379 g
Certificates
EAN code5901969416060

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPU6-9012-B
3 in TME stock
Net price for quantities from 1 pcs - 9.44 EURGross price for quantities from 1 pcs - 9.44 EUR
Net price for quantities from 3 pcs - 8.27 EURGross price for quantities from 3 pcs - 8.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.