+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22012

Screwdriver: standard; slot; 4x0.8mm; Blade length: 100mm

Manufacturer: PROXXON

Manufacturer part number:
22012
TME Symbol:
PR22012

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
slot
Bit size
4x0.8mm
Blade length
100mm
Overall length
175mm
Gross weight31.18 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22012
3 in TME stock
Net price for quantities from 1 pcs - 3.40 EURGross price for quantities from 1 pcs - 3.40 EUR
Net price for quantities from 3 pcs - 3.16 EURGross price for quantities from 3 pcs - 3.16 EUR
No. of pieces (Multiplicity: 1)