+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

22016

Screwdriver: standard; slot; 6.5x1.2mm; Blade length: 150mm

Manufacturer: PROXXON

Manufacturer part number:
22016
TME Symbol:
PR22016

Specification

Manufacturer
PROXXON
Type of screwdriver
standard
Kind of bit
slot
Bit size
6.5x1.2mm
Blade length
150mm
Overall length
260mm
Gross weight97.4 g
See other products in this category: Standard Screwdrivers PROXXON,
*
22016
6 in TME stock
Net price for quantities from 1 pcs - 6.10 USDGross price for quantities from 1 pcs - 6.10 USD
Net price for quantities from 3 pcs - 5.66 USDGross price for quantities from 3 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.