+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23096

Wrench: rattle; 1/2"; Teeth: 52


Manufacturer: PROXXON

Manufacturer part number:
23096
TME Symbol:
PR23096

Specification

Manufacturer
PROXXON
Type of wrench
rattle
Holder socket size - inch
1/2"
Number of teeth
52
Gross weight586.2 g
See other products in this category: Socket Wrenches PROXXON,
*
23096
8 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 4 pcs - 19.50 USDGross price for quantities from 4 pcs - 19.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.