+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23312

Socket: 12-angles; socket spanner; 19mm; 1/2"

Manufacturer: PROXXON

Manufacturer part number:
23312
TME Symbol:
PR23312

Specification

Manufacturer
PROXXON
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
19mm
Holder socket size - inch
1/2"
Gross weight64 g
See other products in this category: Socket Wrenches PROXXON,
*
23312
0 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 3 pcs - 4.05 USDGross price for quantities from 3 pcs - 4.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.