+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23327

Socket: SPLINE-bit; VZ14; 1/2"; 55mm

Manufacturer: PROXXON

Manufacturer part number:
23327
TME Symbol:
PR23327

Specification

Manufacturer
PROXXON
Type of socket
SPLINE - bit
Bit size
VZ14
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight60 g
See other products in this category: Socket Wrenches PROXXON,
*
23327
0 in TME stock
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 7.16 USD
Net price for quantities from 3 pcs - 6.65 USDGross price for quantities from 3 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)