+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23330

Wrench: rattle; 1/4"; with switch; Teeth: 72


Manufacturer: PROXXON

Manufacturer part number:
23330
TME Symbol:
PR23330

Specification

Manufacturer
PROXXON
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Number of teeth
72
Gross weight161.63 g
See other products in this category: Socket Wrenches PROXXON,
*
23330
3 in TME stock
Net price for quantities from 1 pcs - 15.28 GBPGross price for quantities from 1 pcs - 15.28 GBP
Net price for quantities from 4 pcs - 14.19 GBPGross price for quantities from 4 pcs - 14.19 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.