+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23340

Wrench: torque; 820mm; 100÷500Nm; 3/4"; MicroClick; MC500


Manufacturer: PROXXON

Manufacturer part number:
23340
TME Symbol:
PR23340

Specification

Manufacturer
PROXXON
Type of wrench
torque
Overall length
820mm
Torque
100...500Nm
Holder socket size - inch
3/4"
Conform to the norm
ISO 6789
Trade name
MicroClick
Engineering PN
MC500
Gross weight4.04 kg
See other products in this category: Torque Wrenches PROXXON,
*
23340
0 in TME stock
Net price for quantities from 1 pcs - 341.84 USDGross price for quantities from 1 pcs - 341.84 USD
Net price for quantities from 3 pcs - 317.43 USDGross price for quantities from 3 pcs - 317.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.