+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23371

Socket: SPLINE-bit; VZ8; 100mm


Manufacturer: PROXXON

Manufacturer part number:
23371
TME Symbol:
PR23371

Specification

Manufacturer
PROXXON
Type of socket
SPLINE - bit
Bit size
VZ8
Socket length
100mm
Gross weight96 g
See other products in this category: Socket Wrenches PROXXON,
*
23371
0 in TME stock
Net price for quantities from 1 pcs - 8.76 EURGross price for quantities from 1 pcs - 8.76 EUR
Net price for quantities from 3 pcs - 8.14 EURGross price for quantities from 3 pcs - 8.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.