+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23382

Socket: Torx®; socket spanner; E12; square; 1/2"

Manufacturer: PROXXON

Manufacturer part number:
23382
TME Symbol:
PR23382

Specification

Manufacturer
PROXXON
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E12
Kind of holder
square
Holder socket size - inch
1/2"
Gross weight64 g
See other products in this category: Socket Wrenches PROXXON,
*
23382
0 in TME stock
Net price for quantities from 1 pcs - 4.47 EURGross price for quantities from 1 pcs - 4.47 EUR
Net price for quantities from 3 pcs - 4.15 EURGross price for quantities from 3 pcs - 4.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.