+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23394

Socket: 6-angles; 18mm; 1/2"; magnetic; for spark plugs

Manufacturer: PROXXON

Manufacturer part number:
23394
TME Symbol:
PR23394

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Spanner size
18mm
Holder socket size - inch
1/2"
Version
magnetic
Tools application
for spark plugs
Gross weight154 g
See other products in this category: Socket Wrenches PROXXON,
*
23394
0 in TME stock
Net price for quantities from 1 pcs - 11.32 EURGross price for quantities from 1 pcs - 11.32 EUR
Net price for quantities from 3 pcs - 10.51 EURGross price for quantities from 3 pcs - 10.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.