+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23429

Socket: 6-angles; socket spanner; HEX 36mm; 1/2"

Manufacturer: PROXXON

Manufacturer part number:
23429
TME Symbol:
PR23429

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 36mm
Holder socket size - inch
1/2"
Gross weight438.52 g
See other products in this category: Socket Wrenches PROXXON,
*
23429
5 in TME stock
Net price for quantities from 1 pcs - 10.53 EURGross price for quantities from 1 pcs - 10.53 EUR
Net price for quantities from 3 pcs - 9.77 EURGross price for quantities from 3 pcs - 9.77 EUR
No. of pieces (Multiplicity: 1)