+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23443

Socket: 6-angles; 18mm; 1/2"; for spark plugs

Manufacturer: PROXXON

Manufacturer part number:
23443
TME Symbol:
PR23443

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Spanner size
18mm
Holder socket size - inch
1/2"
Tools application
for spark plugs
Gross weight154 g
See other products in this category: Socket Wrenches PROXXON,
*
23443
0 in TME stock
Net price for quantities from 1 pcs - 6.27 EURGross price for quantities from 1 pcs - 6.27 EUR
Net price for quantities from 3 pcs - 5.82 EURGross price for quantities from 3 pcs - 5.82 EUR
No. of pieces (Multiplicity: 1)