+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23446

Socket: Torx®-bit; TX55; 1/2"; 55mm

Manufacturer: PROXXON

Manufacturer part number:
23446
TME Symbol:
PR23446

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX55
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight87 g
See other products in this category: Socket Wrenches PROXXON,
*
23446
0 in TME stock
Net price for quantities from 1 pcs - 8.06 EURGross price for quantities from 1 pcs - 8.06 EUR
Net price for quantities from 3 pcs - 7.49 EURGross price for quantities from 3 pcs - 7.49 EUR
No. of pieces (Multiplicity: 1)