+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23454

Extension; 1/2"; 125mm


Manufacturer: PROXXON

Manufacturer part number:
23454
TME Symbol:
PR23454

Specification

Manufacturer
PROXXON
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
125mm
Gross weight224 g
See other products in this category: Socket Wrenches PROXXON,
*
23454
0 in TME stock
Net price for quantities from 1 pcs - 4.60 EURGross price for quantities from 1 pcs - 4.60 EUR
Net price for quantities from 3 pcs - 4.27 EURGross price for quantities from 3 pcs - 4.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.