+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23471

Socket: hex key-bit; HEX 17mm; 1/2"; Socket bit length: 55mm


Manufacturer: PROXXON

Manufacturer part number:
23471
TME Symbol:
PR23471

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight70 g
See other products in this category: Socket Wrenches PROXXON,
*
23471
0 in TME stock
Net price for quantities from 1 pcs - 8.77 EURGross price for quantities from 1 pcs - 8.77 EUR
Net price for quantities from 3 pcs - 8.14 EURGross price for quantities from 3 pcs - 8.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.