+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23473

Socket: hex key-bit; HEX 19mm; 1/2"; Socket bit length: 55mm


Manufacturer: PROXXON

Manufacturer part number:
23473
TME Symbol:
PR23473

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight70 g
See other products in this category: Socket Wrenches PROXXON,
*
23473
0 in TME stock
Net price for quantities from 1 pcs - 11.17 EURGross price for quantities from 1 pcs - 11.17 EUR
Net price for quantities from 3 pcs - 10.37 EURGross price for quantities from 3 pcs - 10.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.