+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23477

Socket: hex key-bit; HEX 6mm; 1/2"; Socket bit length: 55mm

Manufacturer: PROXXON

Manufacturer part number:
23477
TME Symbol:
PR23477

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight77 g
See other products in this category: Socket Wrenches PROXXON,
*
23477
0 in TME stock
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 3 pcs - 6.76 USDGross price for quantities from 3 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)