+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23478

Socket: hex key-bit; HEX 7mm; 1/2"; Socket bit length: 55mm

Manufacturer: PROXXON

Manufacturer part number:
23478
TME Symbol:
PR23478

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
1/2"
Socket length
55mm
Gross weight77 g
See other products in this category: Socket Wrenches PROXXON,
*
23478
0 in TME stock
Net price for quantities from 1 pcs - 5.38 GBPGross price for quantities from 1 pcs - 5.38 GBP
Net price for quantities from 3 pcs - 4.99 GBPGross price for quantities from 3 pcs - 4.99 GBP
No. of pieces (Multiplicity: 1)