+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23483

Socket: hex key-bit; HEX 12mm; 1/2"; Socket bit length: 100mm


Manufacturer: PROXXON

Manufacturer part number:
23483
TME Symbol:
PR23483

Specification

Manufacturer
PROXXON
Type of socket
hex key - bit
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
100mm
Gross weight136 g
See other products in this category: Socket Wrenches PROXXON,
*
23483
0 in TME stock
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 9.32 USD
Net price for quantities from 3 pcs - 8.66 USDGross price for quantities from 3 pcs - 8.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.