+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23498

Socket: Torx®-bit; TX55; 1/2"; 100mm

Manufacturer: PROXXON

Manufacturer part number:
23498
TME Symbol:
PR23498

Specification

Manufacturer
PROXXON
Type of socket
Torx® - bit
Bit size
TX55
Holder socket size - inch
1/2"
Socket length
100mm
Gross weight136 g
See other products in this category: Socket Wrenches PROXXON,
*
23498
0 in TME stock
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 3 pcs - 9.05 USDGross price for quantities from 3 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.