+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23520

Socket: 6-angles; socket spanner; HEX 16mm; 3/8"

Manufacturer: PROXXON

Manufacturer part number:
23520
TME Symbol:
PR23520

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
3/8"
Gross weight44 g
See other products in this category: Socket Wrenches PROXXON,
*
23520
0 in TME stock
Net price for quantities from 1 pcs - 2.43 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 3 pcs - 2.28 EURGross price for quantities from 3 pcs - 2.28 EUR
No. of pieces (Multiplicity: 1)