+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23526

Socket: 6-angles; socket spanner; HEX 21mm; 3/8"

Manufacturer: PROXXON

Manufacturer part number:
23526
TME Symbol:
PR23526

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 21mm
Holder socket size - inch
3/8"
Gross weight64 g
See other products in this category: Socket Wrenches PROXXON,
*
23526
0 in TME stock
Net price for quantities from 1 pcs - 4.25 USDGross price for quantities from 1 pcs - 4.25 USD
Net price for quantities from 3 pcs - 3.95 USDGross price for quantities from 3 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)