+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23592

Socket: spanner-bit; SL 5.5; 3/8"; 50mm

Manufacturer: PROXXON

Manufacturer part number:
23592
TME Symbol:
PR23592

Specification

Manufacturer
PROXXON
Type of socket
spanner - bit
Bit size
SL 5.5
Holder socket size - inch
3/8"
Socket length
50mm
Gross weight47 g
See other products in this category: Socket Wrenches PROXXON,
*
23592
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 3 pcs - 4.40 USDGross price for quantities from 3 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)