+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23614

Socket: Torx®; socket spanner; E8; square; 3/8"


Manufacturer: PROXXON

Manufacturer part number:
23614
TME Symbol:
PR23614

Specification

Manufacturer
PROXXON
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E8
Kind of holder
square
Holder socket size - inch
3/8"
Gross weight47 g
See other products in this category: Socket Wrenches PROXXON,
*
23614
0 in TME stock
Net price for quantities from 1 pcs - 3.11 EURGross price for quantities from 1 pcs - 3.11 EUR
Net price for quantities from 3 pcs - 2.89 EURGross price for quantities from 3 pcs - 2.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.