+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23714

Socket: 6-angles; socket spanner; HEX 6mm; 1/4"

Manufacturer: PROXXON

Manufacturer part number:
23714
TME Symbol:
PR23714

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 6mm
Holder socket size - inch
1/4"
Gross weight14.4 g
See other products in this category: Socket Wrenches PROXXON,
*
23714
12 in TME stock
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 3 pcs - 1.47 EURGross price for quantities from 3 pcs - 1.47 EUR
No. of pieces (Multiplicity: 1)