+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23722

Socket: 6-angles; socket spanner; HEX 10mm; 1/4"


Manufacturer: PROXXON

Manufacturer part number:
23722
TME Symbol:
PR23722

Specification

Manufacturer
PROXXON
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/4"
Gross weight23.75 g
See other products in this category: Socket Wrenches PROXXON,
*
23722
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 GBPGross price for quantities from 1 pcs - 1.44 GBP
Net price for quantities from 3 pcs - 1.34 GBPGross price for quantities from 3 pcs - 1.34 GBP